A6MMS-1018M | ||
---|---|---|
DigiKey Part Number | A6MMS-1018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A6MMS-1018M | |
Description | IDC CABLE - ADM10S/AE10M/ADM10S | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.32400 | ¥293.24 |
25 | ¥29.17280 | ¥729.32 |
50 | ¥28.87400 | ¥1,443.70 |
100 | ¥26.03100 | ¥2,603.10 |
250 | ¥25.88144 | ¥6,470.36 |
500 | ¥23.93666 | ¥11,968.33 |
1,000 | ¥21.39340 | ¥21,393.40 |
2,500 | ¥19.74775 | ¥49,369.38 |