A3DDB-3036G | |
---|---|
DigiKey Part Number | A3DDB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3036G |
Description | IDC CABLE- AKR30B/AE30G/AKR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥47.52700 | ¥475.27 |
25 | ¥46.28720 | ¥1,157.18 |
50 | ¥45.29060 | ¥2,264.53 |
100 | ¥42.55420 | ¥4,255.42 |
250 | ¥42.30516 | ¥10,576.29 |
500 | ¥39.56782 | ¥19,783.91 |
1,000 | ¥35.33719 | ¥35,337.19 |