A3DDB-2636M | |
---|---|
DigiKey Part Number | A3DDB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2636M |
Description | IDC CABLE- AKR26B/AE26M/AKR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥49.04600 | ¥490.46 |
25 | ¥47.75840 | ¥1,193.96 |
50 | ¥46.46780 | ¥2,323.39 |
100 | ¥43.62810 | ¥4,362.81 |
250 | ¥43.36948 | ¥10,842.37 |
500 | ¥40.78814 | ¥20,394.07 |
1,000 | ¥36.39947 | ¥36,399.47 |