A3DDB-2036G | |
---|---|
DigiKey Part Number | A3DDB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2036G |
Description | IDC CABLE- AKR20B/AE20G/AKR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.69800 | ¥326.98 |
25 | ¥32.53520 | ¥813.38 |
50 | ¥32.20040 | ¥1,610.02 |
100 | ¥29.02990 | ¥2,902.99 |
250 | ¥28.86340 | ¥7,215.85 |
500 | ¥26.69450 | ¥13,347.25 |
1,000 | ¥23.85817 | ¥23,858.17 |
2,500 | ¥22.02292 | ¥55,057.30 |