A3CKB-2636M | |
---|---|
DigiKey Part Number | A3CKB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2636M |
Description | IDC CABLE - AKC26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥93.39600 | ¥933.96 |
25 | ¥90.92600 | ¥2,273.15 |
50 | ¥87.46800 | ¥4,373.40 |
100 | ¥81.04380 | ¥8,104.38 |
250 | ¥80.55004 | ¥20,137.51 |
500 | ¥77.58496 | ¥38,792.48 |
1,000 | ¥69.18404 | ¥69,184.04 |