A3CCH-2618M | |
---|---|
DigiKey Part Number | A3CCH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-2618M |
Description | IDC CABLE - AKC26H/AE26M/AKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.96000 | ¥40.96 |
10 | ¥35.87500 | ¥358.75 |
25 | ¥34.93560 | ¥873.39 |
50 | ¥34.18540 | ¥1,709.27 |
100 | ¥32.11990 | ¥3,211.99 |
250 | ¥31.93172 | ¥7,982.93 |
500 | ¥29.86544 | ¥14,932.72 |
1,000 | ¥26.67233 | ¥26,672.33 |
2,500 | ¥24.79400 | ¥61,985.00 |