A3CCB-2636G | |
---|---|
DigiKey Part Number | A3CCB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2636G |
Description | IDC CABLE- AKC26B/AE26G/AKC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥37.80600 | ¥378.06 |
25 | ¥36.81320 | ¥920.33 |
50 | ¥36.02320 | ¥1,801.16 |
100 | ¥33.84520 | ¥3,384.52 |
250 | ¥33.64736 | ¥8,411.84 |
500 | ¥31.47026 | ¥15,735.13 |
1,000 | ¥28.10552 | ¥28,105.52 |
2,500 | ¥26.12625 | ¥65,315.62 |