A3CCB-1436G | |
---|---|
DigiKey Part Number | A3CCB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1436G |
Description | IDC CABLE- AKC14B/AE14G/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥30.65400 | ¥306.54 |
25 | ¥30.49600 | ¥762.40 |
50 | ¥30.18240 | ¥1,509.12 |
100 | ¥27.21070 | ¥2,721.07 |
250 | ¥27.05440 | ¥6,763.60 |
500 | ¥25.02126 | ¥12,510.63 |
1,000 | ¥22.36284 | ¥22,362.84 |
2,500 | ¥20.64257 | ¥51,606.42 |