A3BBH-1006G | |
---|---|
DigiKey Part Number | A3BBH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1006G |
Description | IDC CABLE - ASR10H/AE10G/ASR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.65700 | ¥166.57 |
25 | ¥16.56960 | ¥414.24 |
50 | ¥16.40060 | ¥820.03 |
100 | ¥15.04860 | ¥1,504.86 |
250 | ¥14.96400 | ¥3,741.00 |
500 | ¥13.61126 | ¥6,805.63 |
1,000 | ¥12.17405 | ¥12,174.05 |
2,500 | ¥11.24408 | ¥28,110.20 |