A3AAH-5018G | ||
---|---|---|
DigiKey Part Number | A3AAH-5018G-ND | |
Manufacturer | ||
Manufacturer Product Number | A3AAH-5018G | |
Description | IDC CABLE - ASC50H/AE50G/ASC50H | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥52.84400 | ¥528.44 |
25 | ¥51.45280 | ¥1,286.32 |
50 | ¥50.06220 | ¥2,503.11 |
100 | ¥47.00260 | ¥4,700.26 |
250 | ¥46.72400 | ¥11,681.00 |
500 | ¥43.94300 | ¥21,971.50 |
1,000 | ¥39.21490 | ¥39,214.90 |