A3AAH-1018M | ||
---|---|---|
DigiKey Part Number | A3AAH-1018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3AAH-1018M | |
Description | IDC CABLE - ASC10H/AE10M/ASC10H | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.27200 | ¥172.72 |
25 | ¥17.18400 | ¥429.60 |
50 | ¥17.00820 | ¥850.41 |
100 | ¥15.60600 | ¥1,560.60 |
250 | ¥15.51828 | ¥3,879.57 |
500 | ¥14.11548 | ¥7,057.74 |
1,000 | ¥12.62499 | ¥12,624.99 |
2,500 | ¥11.66059 | ¥29,151.47 |