A2MXS-2606G | |
---|---|
DigiKey Part Number | A2MXS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2606G |
Description | ADM26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.43700 | ¥174.37 |
25 | ¥17.34800 | ¥433.70 |
50 | ¥17.17060 | ¥858.53 |
100 | ¥15.75460 | ¥1,575.46 |
250 | ¥15.66640 | ¥3,916.60 |
500 | ¥14.25012 | ¥7,125.06 |
1,000 | ¥12.74550 | ¥12,745.50 |
2,500 | ¥11.77188 | ¥29,429.70 |