A2MXS-1406G | ||
---|---|---|
DigiKey Part Number | A2MXS-1406G-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-1406G | |
Description | ADM14S/AE14G/X | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.16100 | ¥141.61 |
25 | ¥13.74560 | ¥343.64 |
50 | ¥13.60620 | ¥680.31 |
100 | ¥12.62930 | ¥1,262.93 |
250 | ¥12.42008 | ¥3,105.02 |
500 | ¥11.30362 | ¥5,651.81 |
1,000 | ¥10.11753 | ¥10,117.53 |
2,500 | ¥9.34996 | ¥23,374.90 |