A2MXS-1018M | ||
---|---|---|
DigiKey Part Number | A2MXS-1018M-ND | |
Manufacturer | ||
Manufacturer Product Number | A2MXS-1018M | |
Description | ADM10S/AE10M/X | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.78800 | ¥167.88 |
25 | ¥16.70120 | ¥417.53 |
50 | ¥16.52880 | ¥826.44 |
100 | ¥15.16590 | ¥1,516.59 |
250 | ¥15.08088 | ¥3,770.22 |
500 | ¥13.71782 | ¥6,858.91 |
1,000 | ¥12.26936 | ¥12,269.36 |
2,500 | ¥11.33208 | ¥28,330.20 |