A1CXB-2636M | |
---|---|
DigiKey Part Number | A1CXB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2636M |
Description | IDC CABLE- AKC26B/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
10 | ¥33.43900 | ¥334.39 |
25 | ¥32.56040 | ¥814.01 |
50 | ¥31.86080 | ¥1,593.04 |
100 | ¥29.93570 | ¥2,993.57 |
250 | ¥29.76048 | ¥7,440.12 |
500 | ¥27.83476 | ¥13,917.38 |
1,000 | ¥24.85876 | ¥24,858.76 |
2,500 | ¥23.10817 | ¥57,770.43 |