A1BXH-5036G | ||
---|---|---|
DigiKey Part Number | A1BXH-5036G-ND | |
Manufacturer | ||
Manufacturer Product Number | A1BXH-5036G | |
Description | IDC CABLE - ASR50H/AE50G/X | |
Customer Reference | ||
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥44.78200 | ¥447.82 |
25 | ¥43.60480 | ¥1,090.12 |
50 | ¥42.66900 | ¥2,133.45 |
100 | ¥40.08950 | ¥4,008.95 |
250 | ¥39.85508 | ¥9,963.77 |
500 | ¥37.27618 | ¥18,638.09 |
1,000 | ¥33.29063 | ¥33,290.63 |
2,500 | ¥30.94625 | ¥77,365.62 |