A1BXH-1036G | |
---|---|
DigiKey Part Number | A1BXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-1036G |
Description | IDC CABLE - ASR10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.77400 | ¥127.74 |
25 | ¥12.39280 | ¥309.82 |
50 | ¥12.26640 | ¥613.32 |
100 | ¥11.38640 | ¥1,138.64 |
250 | ¥11.19724 | ¥2,799.31 |
500 | ¥10.19076 | ¥5,095.38 |
1,000 | ¥9.12141 | ¥9,121.41 |
2,500 | ¥8.42946 | ¥21,073.65 |