A1AXB-2636G | |
---|---|
DigiKey Part Number | A1AXB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-2636G |
Description | IDC CABLE- ASC26B/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.64900 | ¥266.49 |
25 | ¥26.51800 | ¥662.95 |
50 | ¥26.24540 | ¥1,312.27 |
100 | ¥23.66090 | ¥2,366.09 |
250 | ¥23.52492 | ¥5,881.23 |
500 | ¥21.75716 | ¥10,878.58 |
1,000 | ¥19.44550 | ¥19,445.50 |
2,500 | ¥17.94971 | ¥44,874.28 |