97H1-21-1-ZB | |
---|---|
DigiKey Part Number | 17-97H1-21-1-ZB-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-21-1-ZB |
Description | CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.992" ~ 1.220" (25.20mm ~ 31.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Shell Size - Insert | 21 | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
67 | ¥472.85761 | ¥31,681.46 |