97H1-17-1-B-DH | |
---|---|
DigiKey Part Number | 17-97H1-17-1-B-DH-ND |
Manufacturer | |
Manufacturer Product Number | 97H1-17-1-B-DH |
Description | CONN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M25x1 17 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.744" ~ 0.965" (18.90mm ~ 24.51mm) | |
Diameter - Outside | 1.280" (32.50mm) | |
Shell Size - Insert | 17 | |
Thread Size | M25x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
71 | ¥445.86690 | ¥31,656.55 |