969047-3 | ||
---|---|---|
DigiKey Part Number | 17-969047-3TR-ND - Tape & Reel (TR) 17-969047-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 969047-3 | |
Description | CONN SOCKET 24-28AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 24-28 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 969047-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.64840 | ¥41.21 |
50 | ¥1.56480 | ¥78.24 |
100 | ¥1.47930 | ¥147.93 |
250 | ¥1.37688 | ¥344.22 |
500 | ¥1.29756 | ¥648.78 |
1,000 | ¥1.22960 | ¥1,229.60 |
2,500 | ¥1.13893 | ¥2,847.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.81029 | ¥24,308.70 |
60,000 | ¥0.70263 | ¥42,157.80 |