964462-1 | ||
---|---|---|
DigiKey Part Number | 964462-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 964462-1 | |
Description | CONNECTOR LOCKING LATCH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Locking Latch For | |
Datasheet | Datasheet | |
EDA/CAD Models | 964462-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Latch | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.61404 | ¥56,140.40 |