964261-2 | ||
---|---|---|
DigiKey Part Number | A123075TR-ND - Tape & Reel (TR) A123075CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 964261-2 | |
Description | CONN SOCKET 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 964261-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.99300 | ¥9.93 |
25 | ¥0.92600 | ¥23.15 |
50 | ¥0.87840 | ¥43.92 |
100 | ¥0.83000 | ¥83.00 |
250 | ¥0.77300 | ¥193.25 |
500 | ¥0.72834 | ¥364.17 |
1,000 | ¥0.69016 | ¥690.16 |
2,500 | ¥0.63931 | ¥1,598.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.57886 | ¥4,052.02 |
14,000 | ¥0.50890 | ¥7,124.60 |
35,000 | ¥0.45483 | ¥15,919.05 |
70,000 | ¥0.39439 | ¥27,607.30 |