962942-1 | |
---|---|
DigiKey Part Number | A122189TR-ND - Tape & Reel (TR) A122189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962942-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962942-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.55960 | ¥38.99 |
50 | ¥1.54000 | ¥77.00 |
100 | ¥1.42350 | ¥142.35 |
250 | ¥1.17032 | ¥292.58 |
500 | ¥1.10514 | ¥552.57 |
1,000 | ¥1.02724 | ¥1,027.24 |
2,500 | ¥0.99471 | ¥2,486.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.91018 | ¥6,371.26 |
14,000 | ¥0.80616 | ¥11,286.24 |
35,000 | ¥0.80462 | ¥28,161.70 |