929941-6 | |
---|---|
DigiKey Part Number | 929941-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929941-6 |
Description | CONN SOCKET 20-24AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929941-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90,000 | ¥0.85403 | ¥76,862.70 |