928948-2 | ||
---|---|---|
DigiKey Part Number | 928948-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 928948-2 | |
Description | FF TAB CONTACT MIF 6,3 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |