928175-1 | |
---|---|
DigiKey Part Number | 928175-1-ND |
Manufacturer | |
Manufacturer Product Number | 928175-1 |
Description | CONNECTOR COVER 42POS |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 928175-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 42 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |