928039-2 | ||
---|---|---|
DigiKey Part Number | 928039-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 928039-2 | |
Description | CONNECTOR COVER 21POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For | |
Datasheet | Datasheet | |
EDA/CAD Models | 928039-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 21 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.95892 | ¥6,958.92 |