928017-1 | ||
---|---|---|
DigiKey Part Number | A117772-ND | |
Manufacturer | ||
Manufacturer Product Number | 928017-1 | |
Description | CONN CARDEDGE HSG 6POS .197 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 928017-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 6 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.00000 | ¥7.00 |
10 | ¥6.67700 | ¥66.77 |
25 | ¥6.38160 | ¥159.54 |
50 | ¥6.29340 | ¥314.67 |
100 | ¥5.50050 | ¥550.05 |
250 | ¥5.29420 | ¥1,323.55 |
500 | ¥5.00000 | ¥2,500.00 |
1,000 | ¥4.32359 | ¥4,323.59 |
2,500 | ¥4.00008 | ¥10,000.20 |