927156-1 | ||
---|---|---|
DigiKey Part Number | 927156-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 927156-1 | |
Description | CONN CARDEDGE HSG 6POS .197 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 927156-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 6 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | Locking Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | Nylon | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78632 | ¥3,786.32 |