926917-1 | ||
---|---|---|
DigiKey Part Number | A118017TR-ND - Tape & Reel (TR) A118017CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 926917-1 | |
Description | TERM EDGE MT-EDGE 17-20AWG CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Socket 17-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 926917-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 17-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.56100 | ¥15.61 |
25 | ¥1.55120 | ¥38.78 |
50 | ¥1.53160 | ¥76.58 |
100 | ¥1.41540 | ¥141.54 |
250 | ¥1.16320 | ¥290.80 |
500 | ¥1.09866 | ¥549.33 |
1,000 | ¥1.02119 | ¥1,021.19 |
2,500 | ¥0.98885 | ¥2,472.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.78003 | ¥10,920.42 |
28,000 | ¥0.77853 | ¥21,798.84 |