926887-1 | |
---|---|
DigiKey Part Number | A100854TR-ND - Tape & Reel (TR) A100854CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926887-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926887-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.41520 | ¥35.38 |
50 | ¥1.39880 | ¥69.94 |
100 | ¥1.29220 | ¥129.22 |
250 | ¥1.06196 | ¥265.49 |
500 | ¥1.00286 | ¥501.43 |
1,000 | ¥0.93209 | ¥932.09 |
2,500 | ¥0.90260 | ¥2,256.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82591 | ¥4,129.55 |
10,000 | ¥0.73152 | ¥7,315.20 |
25,000 | ¥0.73012 | ¥18,253.00 |