926498-3 | ||
---|---|---|
DigiKey Part Number | A106491-ND | |
Manufacturer | ||
Manufacturer Product Number | 926498-3 | |
Description | CONN KEYING PLUG FOR MOD II | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 926498-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod II and IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.30700 | ¥43.07 |
25 | ¥4.28600 | ¥107.15 |
50 | ¥4.17780 | ¥208.89 |
100 | ¥3.58320 | ¥358.32 |
250 | ¥3.24112 | ¥810.28 |
500 | ¥3.06100 | ¥1,530.50 |
1,000 | ¥2.68297 | ¥2,682.97 |
2,500 | ¥2.64694 | ¥6,617.35 |