92009-4 | |
---|---|
DigiKey Part Number | A114609-ND |
Manufacturer | |
Manufacturer Product Number | 92009-4 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 92009-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.38080 | ¥59.52 |
50 | ¥2.32980 | ¥116.49 |
100 | ¥1.99160 | ¥199.16 |
250 | ¥1.79228 | ¥448.07 |
500 | ¥1.69276 | ¥846.38 |
1,000 | ¥1.48359 | ¥1,483.59 |
2,500 | ¥1.47368 | ¥3,684.20 |