9-66461-9 | |
---|---|
DigiKey Part Number | 9-66461-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-66461-9 |
Description | CONN SOCKET GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Signal, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |