9-2061980-9 | ||
---|---|---|
DigiKey Part Number | A124375-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-2061980-9 | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 99M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 324.8' (99.0m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-2061980-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | Mini LC Duplex | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 324.8' (99.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black, Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 45dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,803.00000 | ¥2,803.00 |