9-160402-2 | |
---|---|
DigiKey Part Number | A114602-ND |
Manufacturer | |
Manufacturer Product Number | 9-160402-2 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 9-160402-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | 0.093" (2.36mm) | |
Length - Pin | 0.598" (15.19mm) | |
Length - Overall | 1.142" (29.00mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥5.22120 | ¥130.53 |
50 | ¥5.04380 | ¥252.19 |
100 | ¥4.22950 | ¥422.95 |
250 | ¥3.96512 | ¥991.28 |
500 | ¥3.74494 | ¥1,872.47 |
1,000 | ¥3.28226 | ¥3,282.26 |
3,000 | ¥3.10603 | ¥9,318.09 |