


87977-8 | |
|---|---|
DigiKey Part Number | A25841-ND |
Manufacturer | |
Manufacturer Product Number | 87977-8 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87977-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.94000 | ¥47.94 |
| 10 | ¥40.73100 | ¥407.31 |
| 25 | ¥38.17960 | ¥954.49 |
| 50 | ¥36.35500 | ¥1,817.75 |
| 200 | ¥32.96595 | ¥6,593.19 |
| 400 | ¥31.39325 | ¥12,557.30 |
| 600 | ¥30.50818 | ¥18,304.91 |
| 1,000 | ¥29.42921 | ¥29,429.21 |
| 2,600 | ¥27.51267 | ¥71,532.94 |





















