87921-1 | |
---|---|
DigiKey Part Number | A25899-ND |
Manufacturer | |
Manufacturer Product Number | 87921-1 |
Description | CONN STRAIN RELIEF 10-18POS BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 87921-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 ~ 18 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥4.38025 | ¥87,605.00 |