864062-1 | ||
---|---|---|
DigiKey Part Number | 864062-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 864062-1 | |
Description | CONN LGH RCPT 5POS CIRC PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Connector LGH Receptacle Circular Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 5 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 10kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5,434.48900 | ¥54,344.89 |