863461-1 | ||
---|---|---|
DigiKey Part Number | 863461-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 863461-1 | |
Description | LGH TO LGH PLUG 20AWG 37.75" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG LGH to LGH Plug Unshielded 37.75" (958.850mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH to LGH Plug | |
Length | 37.75" (958.850mm) | |
Voltage | 17 kV | |
Barrel Depth | - | |
Wire Gauge | 20 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥33,123.60000 | ¥331,236.00 |