862545-2 | ||
---|---|---|
DigiKey Part Number | 862545-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 862545-2 | |
Description | LGH-1/2 PLUG TO CBL 16AWG 8.38" | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 8.38" (212.852mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 862545-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 8.38" (212.852mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |