85832-1 | ||
---|---|---|
DigiKey Part Number | 85832-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 85832-1 | |
Description | CONN PC PIN RECT .031X.062 TINLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Tin-Lead 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular | |
Pin Size - Below Flange | 0.031" x 0.062" (0.79mm x 1.57mm) Rectangular | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.655" (16.64mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.51544 | ¥25,154.40 |