829261-2 | ||
---|---|---|
DigiKey Part Number | 829261-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 829261-2 | |
Description | CONN D-SUB HD FEMALE SCREW LOCK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.12000 | ¥7.12 |
10 | ¥6.85700 | ¥68.57 |
25 | ¥6.82880 | ¥170.72 |
50 | ¥6.59860 | ¥329.93 |
100 | ¥5.53220 | ¥553.22 |
250 | ¥5.18636 | ¥1,296.59 |
500 | ¥4.89818 | ¥2,449.09 |
1,000 | ¥4.29317 | ¥4,293.17 |
2,500 | ¥4.06264 | ¥10,156.60 |