828347-1 | ||
---|---|---|
DigiKey Part Number | 828347-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 828347-1 | |
Description | CONN D-SUB FEM SCREW LOCK KIT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Front Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.38000 | ¥87.38 |
10 | ¥76.13900 | ¥761.39 |
25 | ¥74.13640 | ¥1,853.41 |
50 | ¥72.13020 | ¥3,606.51 |
100 | ¥67.72330 | ¥6,772.33 |
250 | ¥67.32220 | ¥16,830.55 |
500 | ¥63.31492 | ¥31,657.46 |
1,000 | ¥56.50259 | ¥56,502.59 |