8-487937-0 | |
---|---|
DigiKey Part Number | A114552-ND |
Manufacturer | |
Manufacturer Product Number | 8-487937-0 |
Description | CONN FFC RCPT HSG 80POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 80Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-487937-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.92000 | ¥50.92 |
10 | ¥44.65000 | ¥446.50 |
25 | ¥43.47640 | ¥1,086.91 |
50 | ¥42.54180 | ¥2,127.09 |
100 | ¥39.97130 | ¥3,997.13 |
250 | ¥39.73732 | ¥9,934.33 |
500 | ¥37.16610 | ¥18,583.05 |
1,000 | ¥33.19233 | ¥33,192.33 |
2,500 | ¥30.85484 | ¥77,137.10 |