8-32994-2 | ||
---|---|---|
DigiKey Part Number | 8-32994-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-32994-2 | |
Description | CONN RING CIRC 10-12AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-32994-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.61040 | ¥115.26 |
50 | ¥4.49540 | ¥224.77 |
100 | ¥3.85510 | ¥385.51 |
250 | ¥3.48732 | ¥871.83 |
500 | ¥3.29360 | ¥1,646.80 |
1,000 | ¥2.88665 | ¥2,886.65 |
2,500 | ¥2.84795 | ¥7,119.88 |