



796740-2 | |
|---|---|
DigiKey Part Number | A98275-ND |
Manufacturer | |
Manufacturer Product Number | 796740-2 |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796740-2 Models |
Category | Wire Gauge 10-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.250" (6.35mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 30 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥20.85700 | ¥208.57 |
| 25 | ¥18.22360 | ¥455.59 |
| 50 | ¥16.56820 | ¥828.41 |
| 200 | ¥14.06850 | ¥2,813.70 |
| 400 | ¥13.16583 | ¥5,266.33 |
| 600 | ¥12.72642 | ¥7,635.85 |
| 1,000 | ¥12.25349 | ¥12,253.49 |
| 5,000 | ¥11.22057 | ¥56,102.85 |





