796056-7 | |
---|---|
DigiKey Part Number | A114490-ND |
Manufacturer | |
Manufacturer Product Number | 796056-7 |
Description | STRAIN RELIEF 68POS .050 W/LATCH |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPLIMITE Series 0.050 III |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | AMPLIMITE Series 0.050 III | |
Features | Latches | |
Number of Positions | 68 | |
Base Product Number |