794243-1 | |
---|---|
DigiKey Part Number | A114448-ND |
Manufacturer | |
Manufacturer Product Number | 794243-1 |
Description | CONN PLUG HSG 6POS 4.14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794243-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.46600 | ¥84.66 |
25 | ¥8.09120 | ¥202.28 |
50 | ¥7.97960 | ¥398.98 |
100 | ¥6.97260 | ¥697.26 |
250 | ¥6.71120 | ¥1,677.80 |
500 | ¥6.33836 | ¥3,169.18 |
1,000 | ¥5.48085 | ¥5,480.85 |
2,500 | ¥5.07069 | ¥12,676.73 |